Part Details for 450UFG1000MBN45X60 by Rubycon Corporation
Overview of 450UFG1000MBN45X60 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 450UFG1000MBN45X60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3586-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V RADIAL Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5906 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 450VDC - 45mm dia x 60mm - -25 to 85°C RoHS: Compliant | 0 |
|
$16.3800 / $23.2600 | Buy Now |
Part Details for 450UFG1000MBN45X60
450UFG1000MBN45X60 CAD Models
450UFG1000MBN45X60 Part Data Attributes
|
450UFG1000MBN45X60
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450UFG1000MBN45X60
Rubycon Corporation
CAP ALUM 1000UF 20% 450V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.01246 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450UFG1000MBN45X60
This table gives cross-reference parts and alternative options found for 450UFG1000MBN45X60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450UFG1000MBN45X60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510C5108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | 450UFG1000MBN45X60 vs B43510C5108M080 |
B43510C5108M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | 450UFG1000MBN45X60 vs B43510C5108M080 |
B43510C5108M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | 450UFG1000MBN45X60 vs B43510C5108M087 |
B43510C5108M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | 450UFG1000MBN45X60 vs B43510C5108M087 |
B43510C5108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, THROUGH HOLE MOUNT, ROHS AND REACH COMPLIANT | TDK Epcos | 450UFG1000MBN45X60 vs B43510C5108M000 |
B43510C5108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS AND REACH COMPLIANT | TDK Corporation | 450UFG1000MBN45X60 vs B43510C5108M000 |