Part Details for 450TXW68MEFCCA16X35 by Rubycon Corporation
Overview of 450TXW68MEFCCA16X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450TXW68MEFCCA16X35
450TXW68MEFCCA16X35 CAD Models
450TXW68MEFCCA16X35 Part Data Attributes
|
450TXW68MEFCCA16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450TXW68MEFCCA16X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.52479 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450TXW68MEFCCA16X35
This table gives cross-reference parts and alternative options found for 450TXW68MEFCCA16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW68MEFCCA16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450KXW68MEFCKC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW68MEFCCA16X35 vs 450KXW68MEFCKC16X35 |
EPAG451ELL680ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450TXW68MEFCCA16X35 vs EPAG451ELL680ML35S |
NRB-XW680M450V16X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450TXW68MEFCCA16X35 vs NRB-XW680M450V16X35F1F |
450KXW68MEFC16X35 | CAP ALUM 68UF 20% 450V RADIAL | Rubycon Corporation | 450TXW68MEFCCA16X35 vs 450KXW68MEFC16X35 |
NRB-XW680M450V16X35RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450TXW68MEFCCA16X35 vs NRB-XW680M450V16X35RIF |
450KXW68MEFCCA16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW68MEFCCA16X35 vs 450KXW68MEFCCA16X35 |
EPAG451EC5680ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 450TXW68MEFCCA16X35 vs EPAG451EC5680ML35S |
450KXW68MEFCRK16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450TXW68MEFCCA16X35 vs 450KXW68MEFCRK16X35 |
EPAG451EBC680ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 450TXW68MEFCCA16X35 vs EPAG451EBC680ML35S |
EPAG451EC3680ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 450TXW68MEFCCA16X35 vs EPAG451EC3680ML35S |