Part Details for 450TXW39MEFCCA10X50 by Rubycon Corporation
Overview of 450TXW39MEFCCA10X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450TXW39MEFCCA10X50
450TXW39MEFCCA10X50 CAD Models
450TXW39MEFCCA10X50 Part Data Attributes
|
450TXW39MEFCCA10X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450TXW39MEFCCA10X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.39743 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450TXW39MEFCCA10X50
This table gives cross-reference parts and alternative options found for 450TXW39MEFCCA10X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW39MEFCCA10X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW390M450V10X50RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50RKF |
NRB-XW390M450V10X50TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50TB12.7MMPF |
450TXW39MEFCT810X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 450TXW39MEFCCA10X50 vs 450TXW39MEFCT810X50 |
EKXJ451EC5390MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | Chemi-Con | 450TXW39MEFCCA10X50 vs EKXJ451EC5390MJ50S |
NRB-XW390M450V10X50F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50F3F |
450TXW39MEFCRI10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 450TXW39MEFCCA10X50 vs 450TXW39MEFCRI10X50 |
450TXW39MEFCRX10X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | 450TXW39MEFCCA10X50 vs 450TXW39MEFCRX10X50 |
NRB-XW390M450V10X50RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50RXF |
NRB-XW390M450V10X50F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50F3CF |
NRB-XW390M450V10X50SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50SP7.5LSF |