450TXW39MEFCCA10X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 450TXW39MEFCCA10X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 450TXW39MEFCCA10X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450TXW39MEFCCA10X50 by Rubycon Corporation

450TXW39MEFCCA10X50
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.39743 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
410 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 450TXW39MEFCCA10X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 450TXW39MEFCCA10X50

This table gives cross-reference parts and alternative options found for 450TXW39MEFCCA10X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW39MEFCCA10X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450TXW39MEFC10X50 CAP ALUM Rubycon Corporation 450TXW39MEFCCA10X50 vs 450TXW39MEFC10X50
450TXW39MEFCCC10X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450TXW39MEFCCA10X50 vs 450TXW39MEFCCC10X50
NRB-XW390M450V10X50SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50SP7.5LLF
NRB-XW390M450V10X50TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50TBSTNF
NRB-XW390M450V10X50RKF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50RKF
450TXW39MEFCRK10X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, Rubycon Corporation 450TXW39MEFCCA10X50 vs 450TXW39MEFCRK10X50
EKXJ451EC3390MJ50S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, Chemi-Con 450TXW39MEFCCA10X50 vs EKXJ451EC3390MJ50S
NRB-XW390M450V10X50F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50F
NRB-XW390M450V10X50F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50F1F
NRB-XW390M450V10X50F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, NIC Components Corp 450TXW39MEFCCA10X50 vs NRB-XW390M450V10X50F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450TXW39MEFCCA10X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450TXW39MEFCCA10X50 by Rubycon Corporation

  • Please alert me when 450TXW39MEFCCA10X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450TXW39MEFCCA10X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450TXW39MEFCCA10X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450TXW39MEFCCA10X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450TXW39MEFCCA10X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450TXW39MEFCCA10X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: