Part Details for 450TA253BM2 by CTS Corporation
Overview of 450TA253BM2 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450TA253BM2
450TA253BM2 CAD Models
450TA253BM2 Part Data Attributes
|
450TA253BM2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
450TA253BM2
CTS Corporation
Potentiometer, Carbon Composition, 0.333W, 25000ohm, 750V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Construction | Circular | |
Package Diameter | 23.83 mm | |
Package Length | 11.51 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 25000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 750 V |