Part Details for 450SXR39MSN22X25 by Rubycon Corporation
Overview of 450SXR39MSN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450SXR39MSN22X25
450SXR39MSN22X25 CAD Models
450SXR39MSN22X25 Part Data Attributes
|
450SXR39MSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450SXR39MSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.39743 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450SXR39MSN22X25
This table gives cross-reference parts and alternative options found for 450SXR39MSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450SXR39MSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450PL39THA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount | SUN Electronic Industries Corporation | 450SXR39MSN22X25 vs 450PL39THA |
450SXR39M22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN | Rubycon Corporation | 450SXR39MSN22X25 vs 450SXR39M22X25 |
450SXR39MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450SXR39MSN22X25 vs 450SXR39MOOESN22X25 |
450AXF39M20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 450SXR39MSN22X25 vs 450AXF39M20X20 |
ECES2WC390BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 450SXR39MSN22X25 vs ECES2WC390BB |
450AXF39MST20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 450SXR39MSN22X25 vs 450AXF39MST20X20 |
KMM450VS39M20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN | Chemi-Con | 450SXR39MSN22X25 vs KMM450VS39M20A |
EETXB2W390H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 450SXR39MSN22X25 vs EETXB2W390H |
450VXR39MOOESN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450SXR39MSN22X25 vs 450VXR39MOOESN22X25 |
450AXF39M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450SXR39MSN22X25 vs 450AXF39M22X20 |