Part Details for 450SXG47MSN22X25 by Rubycon Corporation
Overview of 450SXG47MSN22X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450SXG47MSN22X25
450SXG47MSN22X25 CAD Models
450SXG47MSN22X25 Part Data Attributes
|
450SXG47MSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450SXG47MSN22X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.43629 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450SXG47MSN22X25
This table gives cross-reference parts and alternative options found for 450SXG47MSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450SXG47MSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470VBM2225LSN4110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 1470VBM2225LSN4110 |
2470VBM2225LGN3110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 2470VBM2225LGN3110 |
1470VBM2225LSN9110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 1470VBM2225LSN9110 |
LG450M0047BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 450SXG47MSN22X25 vs LG450M0047BP3-2225 |
B43505A5476M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450SXG47MSN22X25 vs B43505A5476M007 |
ELXM451VSN470MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450SXG47MSN22X25 vs ELXM451VSN470MP25S |
SLP470M450A1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 450SXG47MSN22X25 vs SLP470M450A1P3A |
1470VBM2225LHN0110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 1470VBM2225LHN0110 |
8470VBM2225LGN9110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 8470VBM2225LGN9110 |
8470VBM2225LSN9110 | CAP,AL2O3,47UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450SXG47MSN22X25 vs 8470VBM2225LSN9110 |