Part Details for 450PL180TRA by SUN Electronic Industries Corporation
Overview of 450PL180TRA by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450PL180TRA
450PL180TRA CAD Models
450PL180TRA Part Data Attributes
|
450PL180TRA
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
450PL180TRA
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.85381 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450PL180TRA
This table gives cross-reference parts and alternative options found for 450PL180TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PL180TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXG180MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 450PL180TRA vs 450MXG180MST25X35 |
ECEC2WB181CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Panasonic Electronic Components | 450PL180TRA vs ECEC2WB181CB |
450MXG180M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 450PL180TRA vs 450MXG180M25X35 |
450VXR180MST30X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 450PL180TRA vs 450VXR180MST30X45 |
LAH-450V181MS44#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | 450PL180TRA vs LAH-450V181MS44#B |
KMM450VS180M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Chemi-Con | 450PL180TRA vs KMM450VS180M30B |
450SXG180MSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450PL180TRA vs 450SXG180MSN35X30 |
ECEC2WB181DX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 450PL180TRA vs ECEC2WB181DX |
LG450M180BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450PL180TRA vs LG450M180BPF43035 |
EETED2W181KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 450PL180TRA vs EETED2W181KA |