Part Details for 450PL150TBC by SUN Electronic Industries Corporation
Overview of 450PL150TBC by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450PL150TBC
450PL150TBC CAD Models
450PL150TBC Part Data Attributes
|
450PL150TBC
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
450PL150TBC
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77942 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 790 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450PL150TBC
This table gives cross-reference parts and alternative options found for 450PL150TBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PL150TBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG450M150BP342250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450PL150TBC vs LG450M150BP342250 |
ELX157M450AT2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 450PL150TBC vs ELX157M450AT2AA |
3HE2WVB157MHA3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450PL150TBC vs 3HE2WVB157MHA3525 |
LTX-450V151MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | 450PL150TBC vs LTX-450V151MS42#B |
EETED2W151K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 450PL150TBC vs EETED2W151K |
450MXR150MMN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Rubycon Corporation | 450PL150TBC vs 450MXR150MMN22X50 |
KMQ450VSSN150M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | 450PL150TBC vs KMQ450VSSN150M22D |
KMM450VSSN150M35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | 450PL150TBC vs KMM450VSSN150M35A |
450SXR150MST35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | 450PL150TBC vs 450SXR150MST35X30 |
LG450M150BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450PL150TBC vs LG450M150BPF42250 |