Part Details for 450PE27ES by SUN Electronic Industries Corporation
Overview of 450PE27ES by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450PE27ES
450PE27ES CAD Models
450PE27ES Part Data Attributes
|
450PE27ES
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
450PE27ES
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33068 mA | |
Manufacturer Series | PE-ES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450PE27ES
This table gives cross-reference parts and alternative options found for 450PE27ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PE27ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450AXF27MOOESN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 450PE27ES vs 450AXF27MOOESN20X20 |
450AXF27MEFCSN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 450PE27ES vs 450AXF27MEFCSN20X20 |
450AXF27MST20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450PE27ES vs 450AXF27MST20X20 |
450AXF27M22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 450PE27ES vs 450AXF27M22X20 |
450AXF27MSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | 450PE27ES vs 450AXF27MSN22X20 |
450AXF27MST22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 27uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 450PE27ES vs 450AXF27MST22X20 |