Part Details for 450NXG390MEFCSN35X40 by Rubycon Corporation
Overview of 450NXG390MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450NXG390MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-450NXG390MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ELECTROYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.2700 / $11.0600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 450VDC - 35mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.3000 / $11.0100 | Buy Now |
Part Details for 450NXG390MEFCSN35X40
450NXG390MEFCSN35X40 CAD Models
450NXG390MEFCSN35X40 Part Data Attributes
|
450NXG390MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450NXG390MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.25678 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450NXG390MEFCSN35X40
This table gives cross-reference parts and alternative options found for 450NXG390MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450NXG390MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43544F5397M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 450NXG390MEFCSN35X40 vs B43544F5397M007 |
B43543B5397M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | 450NXG390MEFCSN35X40 vs B43543B5397M007 |
381LQ391M450A042A+D | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 450NXG390MEFCSN35X40 vs 381LQ391M450A042A+D |
MAL209427391E3 | Vishay Intertechnologies | $12.1745 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | 450NXG390MEFCSN35X40 vs MAL209427391E3 |
EKMM451VRD391MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | 450NXG390MEFCSN35X40 vs EKMM451VRD391MA40S |
ECHA451VRD391MA40M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | 450NXG390MEFCSN35X40 vs ECHA451VRD391MA40M |
EKMQ451LIN391MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | 450NXG390MEFCSN35X40 vs EKMQ451LIN391MA40S |
EKMM451VSN391MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | 450NXG390MEFCSN35X40 vs EKMM451VSN391MA40S |
LAR2W391MEKC40 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | 450NXG390MEFCSN35X40 vs LAR2W391MEKC40 |
EKMV451VND391MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | 450NXG390MEFCSN35X40 vs EKMV451VND391MA40S |