450MXW39MVSLKC14.5X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN

Overview of 450MXW39MVSLKC14.5X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
5X35023-000NXGI Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023B-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal
5X35023-000NXGI8 Renesas Electronics Corporation VersaClock® 3S Programmable Clock Generator with Integrated Crystal

CAD Models for 450MXW39MVSLKC14.5X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450MXW39MVSLKC14.5X35 by Rubycon Corporation

450MXW39MVSLKC14.5X35
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.39742 mA
Manufacturer Series
MXW(VSL)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
310 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. 450MXW39MVSLKC14.5X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN
    VS

Alternate Parts for 450MXW39MVSLKC14.5X35

This table gives cross-reference parts and alternative options found for 450MXW39MVSLKC14.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXW39MVSLKC14.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450BXW39MEFCCE12.5X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450BXW39MEFCCE12.5X30
450TXW39MCE10X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450TXW39MCE10X50
450AXW39MCE12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450AXW39MCE12.5X40
450AXW39MKC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450AXW39MKC12.5X40
450QXW39MEFCCC10X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450QXW39MEFCCC10X40
450AXW39MCC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450AXW39MCC12.5X40
450BXW39MEFCCA16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450BXW39MEFCCA16X20
450BXW39MCA12.5X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450BXW39MCA12.5X30
450BXW39MCC12.5X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450BXW39MCC12.5X30
450QXW39MEFCCA10X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450MXW39MVSLKC14.5X35 vs 450QXW39MEFCCA10X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450MXW39MVSLKC14.5X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450MXW39MVSLKC14.5X35 by Rubycon Corporation

  • Please alert me when 450MXW39MVSLKC14.5X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450MXW39MVSLKC14.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450MXW39MVSLKC14.5X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450MXW39MVSLKC14.5X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450MXW39MVSLKC14.5X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450MXW39MVSLKC14.5X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: