Part Details for 450MXR470MMN35X50 by Rubycon Corporation
Overview of 450MXR470MMN35X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXR470MMN35X50
450MXR470MMN35X50 CAD Models
450MXR470MMN35X50 Part Data Attributes
|
450MXR470MMN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXR470MMN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.37967 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXR470MMN35X50
This table gives cross-reference parts and alternative options found for 450MXR470MMN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXR470MMN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXC470MST35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL | Rubycon Corporation | 450MXR470MMN35X50 vs 450MXC470MST35X50 |
LTT-450V471MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | 450MXR470MMN35X50 vs LTT-450V471MS47#B |
LG450M470BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450MXR470MMN35X50 vs LG450M470BP4-3550 |
450MXR470M35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 450MXR470MMN35X50 vs 450MXR470M35X50 |
LAX-450V471MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | 450MXR470MMN35X50 vs LAX-450V471MS55#B |
LTZ-450V471MS47#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TAIYO YUDEN | 450MXR470MMN35X50 vs LTZ-450V471MS47#B |
LG450M470BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450MXR470MMN35X50 vs LG450M470BPF-3550 |
KMH450VSSN470M35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | 450MXR470MMN35X50 vs KMH450VSSN470M35F |
LV450M470BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 450MXR470MMN35X50 vs LV450M470BPF43050 |
B43514-C5477-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450MXR470MMN35X50 vs B43514-C5477-M |