Part Details for 450MXK220MEFCSN30X25 by Rubycon Corporation
Overview of 450MXK220MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXK220MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2654-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2617 / $7.5400 | Buy Now |
DISTI #
232-XK220MEFCSN30X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$3.5400 / $6.9400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 30mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.1900 / $6.6300 | Buy Now |
DISTI #
75722651
|
Verical | Cap Aluminum Lytic 220uF 450V 20%( 30 X 25mm) Snap-In 10mm 1290mA 3000h 105C Min Qty: 23 Package Multiple: 1 Date Code: 2301 | Americas - 90 |
|
$4.0964 / $4.4002 | Buy Now |
|
Quest Components | 72 |
|
$4.1329 / $6.7020 | Buy Now | |
DISTI #
C1S629500499341
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 100 |
|
$2.4200 / $3.7500 | Buy Now |
Part Details for 450MXK220MEFCSN30X25
450MXK220MEFCSN30X25 CAD Models
450MXK220MEFCSN30X25 Part Data Attributes
|
450MXK220MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXK220MEFCSN30X25
Rubycon Corporation
CAP ALUM 220UF 20% 450V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.94393 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXK220MEFCSN30X25
This table gives cross-reference parts and alternative options found for 450MXK220MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXK220MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHD2W221KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MXK220MEFCSN30X25 vs EETHD2W221KJ |
EKMR451VNN221MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 450MXK220MEFCSN30X25 vs EKMR451VNN221MR25S |
LGL2W221MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450MXK220MEFCSN30X25 vs LGL2W221MELB25 |
B43641C5227M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450MXK220MEFCSN30X25 vs B43641C5227M052 |
HU2W221MRZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 450MXK220MEFCSN30X25 vs HU2W221MRZS2WPEC |
HU2W221MEZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 450MXK220MEFCSN30X25 vs HU2W221MEZS2WPPF |
EKMW451VSN221MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450MXK220MEFCSN30X25 vs EKMW451VSN221MR25S |
LGL2W221MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 450MXK220MEFCSN30X25 vs LGL2W221MEUB25 |
HU2W221MRZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 450MXK220MEFCSN30X25 vs HU2W221MRZS2WPPF |
HU2W221MTZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | 450MXK220MEFCSN30X25 vs HU2W221MTZS2WPPF |