Part Details for 450MXH270MSN30X30 by Rubycon Corporation
Overview of 450MXH270MSN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXH270MSN30X30
450MXH270MSN30X30 CAD Models
450MXH270MSN30X30 Part Data Attributes
|
450MXH270MSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH270MSN30X30
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04571 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1230 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXH270MSN30X30
This table gives cross-reference parts and alternative options found for 450MXH270MSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH270MSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXR270M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 450MXH270MSN30X30 vs 450MXR270M30X45 |
HE2W277M30045HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450MXH270MSN30X30 vs HE2W277M30045HC |
EETHC2W271RF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450MXH270MSN30X30 vs EETHC2W271RF |
EETXB2W271E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 450MXH270MSN30X30 vs EETXB2W271E |
HU2W271MCYS5WPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | 450MXH270MSN30X30 vs HU2W271MCYS5WPEC |
450MXC270M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL | Rubycon Corporation | 450MXH270MSN30X30 vs 450MXC270M35X35 |
450MXR270MMN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | 450MXH270MSN30X30 vs 450MXR270MMN35X35 |
KMM450VNSN270M25H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Chemi-Con | 450MXH270MSN30X30 vs KMM450VNSN270M25H |
450SXR270MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXH270MSN30X30 vs 450SXR270MEFCSN35X45 |
ECEC2WB271EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Panasonic Electronic Components | 450MXH270MSN30X30 vs ECEC2WB271EB |