Part Details for 450MXH220MEFCSN30X30 by Rubycon Corporation
Overview of 450MXH220MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXH220MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1992-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
80 In Stock |
|
$3.0824 / $7.7900 | Buy Now |
DISTI #
232-XH220MEFCSN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.3000 / $5.9400 | Order Now |
DISTI #
C1S629500499077
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 100 |
|
$4.0600 / $7.4700 | Buy Now |
Part Details for 450MXH220MEFCSN30X30
450MXH220MEFCSN30X30 CAD Models
450MXH220MEFCSN30X30 Part Data Attributes
|
450MXH220MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH220MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94393 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXH220MEFCSN30X30
This table gives cross-reference parts and alternative options found for 450MXH220MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH220MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508C5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXH220MEFCSN30X30 vs B43508C5227M060 |
B43508C5227M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXH220MEFCSN30X30 vs B43508C5227M082 |
B43508C5227M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXH220MEFCSN30X30 vs B43508C5227M080 |
B43508C5227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXH220MEFCSN30X30 vs B43508C5227M087 |
227LMH450MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 450MXH220MEFCSN30X30 vs 227LMH450MZDD |
LAR2W221MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 450MXH220MEFCSN30X30 vs LAR2W221MEKB30 |
LQS2W221MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450MXH220MEFCSN30X30 vs LQS2W221MELB30 |
SLP221M450E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 450MXH220MEFCSN30X30 vs SLP221M450E3P3A |
SLP221M450E3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 450MXH220MEFCSN30X30 vs SLP221M450E3P3 |
381LQ221M450K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 450MXH220MEFCSN30X30 vs 381LQ221M450K022+D |