There are no models available for this part yet.
Overview of 450MXG330MSN35X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450MXG330MSN35X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 81 |
|
$5.2650 / $8.7750 | Buy Now | ||
Quest Components | 64 |
|
$7.3125 / $11.7000 | Buy Now |
CAD Models for 450MXG330MSN35X30 by Rubycon Corporation
Part Data Attributes for 450MXG330MSN35X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.15607 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1.38 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 450MXG330MSN35X30
This table gives cross-reference parts and alternative options found for 450MXG330MSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG330MSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA451LIN331MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 450MXG330MSN35X30 vs ECHA451LIN331MA35T |
LSG331M2W--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | 450MXG330MSN35X30 vs LSG331M2W--A3530 |
450VXH330MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | 450MXG330MSN35X30 vs 450VXH330MEFCSN35X30 |
450MXG330MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG330MSN35X30 vs 450MXG330MOOESN35X30 |
LGG2W331MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450MXG330MSN35X30 vs LGG2W331MELC30 |
EKMR451VND331MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 450MXG330MSN35X30 vs EKMR451VND331MA30S |
LGG2W331MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | 450MXG330MSN35X30 vs LGG2W331MEUC30 |
ECHA451VRD331MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 450MXG330MSN35X30 vs ECHA451VRD331MA35T |
EETHC2W331LC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG330MSN35X30 vs EETHC2W331LC |
ECHA451VSN331MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 450MXG330MSN35X30 vs ECHA451VSN331MA35T |