450MXG270MOOESN35X30
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 450MXG270MOOESN35X30 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 450MXG270MOOESN35X30 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450MXG270MOOESN35X30 by Rubycon Corporation

450MXG270MOOESN35X30
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.04571 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1050 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 450MXG270MOOESN35X30
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 450MXG270MOOESN35X30

This table gives cross-reference parts and alternative options found for 450MXG270MOOESN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG270MOOESN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL209427271E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 450MXG270MOOESN35X30 vs MAL209427271E3
B43544C5277M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation 450MXG270MOOESN35X30 vs B43544C5277M007
B43544C5277M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos 450MXG270MOOESN35X30 vs B43544C5277M087
B43544C5277M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos 450MXG270MOOESN35X30 vs B43544C5277M080
381LQ271M450A022A+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 450MXG270MOOESN35X30 vs 381LQ271M450A022A+D
450NXG270MEFCSN35X30 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 450MXG270MOOESN35X30 vs 450NXG270MEFCSN35X30
B43544C5277M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos 450MXG270MOOESN35X30 vs B43544C5277M000
ECHA451VSN271MA30M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con 450MXG270MOOESN35X30 vs ECHA451VSN271MA30M
HL2W277M35030HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics 450MXG270MOOESN35X30 vs HL2W277M35030HA
B43544C5277M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, TDK Corporation 450MXG270MOOESN35X30 vs B43544C5277M087

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450MXG270MOOESN35X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450MXG270MOOESN35X30 by Rubycon Corporation

  • Please alert me when 450MXG270MOOESN35X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 450MXG270MOOESN35X30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450MXG270MOOESN35X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 450MXG270MOOESN35X30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450MXG270MOOESN35X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450MXG270MOOESN35X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: