Part Details for 450MXC68M22X30 by Rubycon Corporation
Overview of 450MXC68M22X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXC68M22X30
450MXC68M22X30 CAD Models
450MXC68M22X30 Part Data Attributes
|
450MXC68M22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC68M22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.524786 mA | |
Manufacturer Series | MXC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXC68M22X30
This table gives cross-reference parts and alternative options found for 450MXC68M22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC68M22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUH450V680M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 450MXC68M22X30 vs FUH450V680M25X30 |
HK2W686M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450MXC68M22X30 vs HK2W686M22030HA |
KMM450VS68M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | Chemi-Con | 450MXC68M22X30 vs KMM450VS68M25A |
HK2W686M25025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 450MXC68M22X30 vs HK2W686M25025HC |
KMH450VS68M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | Chemi-Con | 450MXC68M22X30 vs KMH450VS68M25A |
KMM450VN68RM25X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 450MXC68M22X30 vs KMM450VN68RM25X25T2 |
450PE68THB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 450MXC68M22X30 vs 450PE68THB |
HL2W685M25025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 450MXC68M22X30 vs HL2W685M25025HA |
450MXG68MST22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 450MXC68M22X30 vs 450MXG68MST22X25 |
EKMM451VSN680MQ25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450MXC68M22X30 vs EKMM451VSN680MQ25T |