450MPK185J17
Rubycon Corporation
Description: Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED

Overview of 450MPK185J17 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 450MPK185J17 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450MPK185J17 by Rubycon Corporation

450MPK185J17
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
450 V
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. 450MPK185J17
    Rubycon Corporation
    Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 450MPK185J17

This table gives cross-reference parts and alternative options found for 450MPK185J17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MPK185J17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450MPK185JS7 Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450MPK185J17 vs 450MPK185JS7
450MPK185JY7 Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450MPK185J17 vs 450MPK185JY7
450MPK185JW7 Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450MPK185J17 vs 450MPK185JW7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450MPK185J17 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450MPK185J17 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450MPK185J17 would you like to use for your alert(s)?
  • Please alert me when 450MPK185J17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450MPK185J17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450MPK185J17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450MPK185J17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450MPK185J17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450MPK185J17 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: