Part Details for 450MPH155J by Rubycon Corporation
Overview of 450MPH155J by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MPH155J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S629500541343
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.9990 / $2.9500 | Buy Now |
Part Details for 450MPH155J
450MPH155J CAD Models
450MPH155J Part Data Attributes
|
450MPH155J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MPH155J
Rubycon Corporation
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |
Alternate Parts for 450MPH155J
This table gives cross-reference parts and alternative options found for 450MPH155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MPH155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
450MPH155JS7 | Rubycon Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450MPH155J vs 450MPH155JS7 |
450MPH155JW7 | Rubycon Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450MPH155J vs 450MPH155JW7 |
450MPH155JY7 | Rubycon Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450MPH155J vs 450MPH155JY7 |