Part Details for 450MMW225JHPS7 by Rubycon Corporation
Overview of 450MMW225JHPS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MMW225JHPS7
450MMW225JHPS7 CAD Models
450MMW225JHPS7 Part Data Attributes
|
450MMW225JHPS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MMW225JHPS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 450MMW225JHPS7
This table gives cross-reference parts and alternative options found for 450MMW225JHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMW225JHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX225J450BNK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMW225JHPS7 vs MMX225J450BNK |
MMCV0450J2250000D200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMW225JHPS7 vs MMCV0450J2250000D200 |
MMCV0450J2250000D210 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMW225JHPS7 vs MMCV0450J2250000D210 |
450MMK225JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMW225JHPS7 vs 450MMK225JE7 |
MMC225J450AR | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMW225JHPS7 vs MMC225J450AR |
450MMK225JQ7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMW225JHPS7 vs 450MMK225JQ7 |
450MMK225JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMW225JHPS7 vs 450MMK225JH7 |
450MMK225J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMW225JHPS7 vs 450MMK225J17 |
MMX225J450AN | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 450MMW225JHPS7 vs MMX225J450AN |
MMCV0450J22500000200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMW225JHPS7 vs MMCV0450J22500000200 |