Part Details for 450MMK334JS7 by Rubycon Corporation
Overview of 450MMK334JS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MMK334JS7
450MMK334JS7 CAD Models
450MMK334JS7 Part Data Attributes
|
450MMK334JS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MMK334JS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450MMK334JS7
This table gives cross-reference parts and alternative options found for 450MMK334JS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMK334JS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0450J3340000D220 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMCV0450J3340000D220 |
450MMK334J | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK334JS7 vs 450MMK334J |
MMCF0450J33400000150 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMCF0450J33400000150 |
450MMG334JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK334JS7 vs 450MMG334JS7 |
MMC334J450AFK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMC334J450AFK |
MMC334J450RI | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMC334J450RI |
MMC334J450AI | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMC334J450AI |
450MMK334J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK334JS7 vs 450MMK334J17 |
MMX334J450BCK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMX334J450BCK |
MMX334J450AF | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK334JS7 vs MMX334J450AF |