Part Details for 450MMH395KQ7 by Rubycon Corporation
Overview of 450MMH395KQ7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MMH395KQ7
450MMH395KQ7 CAD Models
450MMH395KQ7 Part Data Attributes
|
450MMH395KQ7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MMH395KQ7
Rubycon Corporation
Film Capacitor, Polyester, 450V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 450MMH395KQ7
This table gives cross-reference parts and alternative options found for 450MMH395KQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMH395KQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MMH395KY7 | Film Capacitor, Polyester, 450V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH395KQ7 vs 450MMH395KY7 |
450MMH395KS7 | Film Capacitor, Polyester, 450V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH395KQ7 vs 450MMH395KS7 |
450MMH395KW7 | Film Capacitor, Polyester, 450V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH395KQ7 vs 450MMH395KW7 |
450MMH395KH7 | Film Capacitor, Polyester, 450V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH395KQ7 vs 450MMH395KH7 |