Part Details for 450MMH225JE7 by Rubycon Corporation
Overview of 450MMH225JE7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MMH225JE7
450MMH225JE7 CAD Models
450MMH225JE7 Part Data Attributes
|
450MMH225JE7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MMH225JE7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: JISC5101-2, JISC5101-1 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450MMH225JE7
This table gives cross-reference parts and alternative options found for 450MMH225JE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMH225JE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MMG225J | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH225JE7 vs 450MMG225J |
450MMK225JQ7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH225JE7 vs 450MMK225JQ7 |
MMX225J450AN | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 450MMH225JE7 vs MMX225J450AN |
MMCS0450J22500000200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMCS0450J22500000200 |
MMX225J450BNK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMX225J450BNK |
MMCV0450J2250000D200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMCV0450J2250000D200 |
MMX225J450AKK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMX225J450AKK |
MMC225J450RRK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMC225J450RRK |
MMCV0450J22500000200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMH225JE7 vs MMCV0450J22500000200 |
450MMK225JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMH225JE7 vs 450MMK225JH7 |