Part Details for 450LLE47MEFCKC18X25 by Rubycon Corporation
Overview of 450LLE47MEFCKC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450LLE47MEFCKC18X25
450LLE47MEFCKC18X25 CAD Models
450LLE47MEFCKC18X25 Part Data Attributes
|
450LLE47MEFCKC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LLE47MEFCKC18X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 450LLE47MEFCKC18X25
This table gives cross-reference parts and alternative options found for 450LLE47MEFCKC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LLE47MEFCKC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450WXA47MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450WXA47MEFCCA18X25 |
450WXA47MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450WXA47MEFCCE18X25 |
450WXA47M18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450WXA47M18X25 |
450WXA47MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450WXA47MEFCKC18X25 |
450WXA47MEFCGC18X25 | CAP ALUM 47UF 20% 450V RADIAL | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450WXA47MEFCGC18X25 |
450SAW47MEFCGC18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450SAW47MEFCGC18X25 |
450BXC47MEFCCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450BXC47MEFCCE18X25 |
REA1825470M450B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 450LLE47MEFCKC18X25 vs REA1825470M450B |
450BXC47MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450BXC47MCA18X25 |
450LLE47MEFCCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450LLE47MEFCKC18X25 vs 450LLE47MEFCCC18X25 |