Datasheets
450KXW82MEFCRI18X30 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF,

Part Details for 450KXW82MEFCRI18X30 by Rubycon Corporation

Overview of 450KXW82MEFCRI18X30 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 450KXW82MEFCRI18X30

450KXW82MEFCRI18X30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

450KXW82MEFCRI18X30 Part Data Attributes

450KXW82MEFCRI18X30 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
450KXW82MEFCRI18X30 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 550 mA
Terminal Pitch 7.5 mm

Alternate Parts for 450KXW82MEFCRI18X30

This table gives cross-reference parts and alternative options found for 450KXW82MEFCRI18X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450KXW82MEFCRI18X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRB-XW820M450V18X30RKF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 450KXW82MEFCRI18X30 vs NRB-XW820M450V18X30RKF
450KXW82MEFCCC18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450KXW82MEFCRI18X30 vs 450KXW82MEFCCC18X30
450KXW82MEFCRK18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Rubycon Corporation 450KXW82MEFCRI18X30 vs 450KXW82MEFCRK18X30
NRB-XW820M450V18X30SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 450KXW82MEFCRI18X30 vs NRB-XW820M450V18X30SP7.5LSF
450TXW82MEFCCC18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450KXW82MEFCRI18X30 vs 450TXW82MEFCCC18X30
EPAG451EBC820MM30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Chemi-Con 450KXW82MEFCRI18X30 vs EPAG451EBC820MM30S
450TXW82MEFCCA18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450KXW82MEFCRI18X30 vs 450TXW82MEFCCA18X30
450TXW82MEFCRK18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Rubycon Corporation 450KXW82MEFCRI18X30 vs 450TXW82MEFCRK18X30
450KXW82MEFCCA18X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450KXW82MEFCRI18X30 vs 450KXW82MEFCCA18X30
EPAG451EBD820MM30S Aluminum Electrolytic Capacitor, Chemi-Con 450KXW82MEFCRI18X30 vs EPAG451EBD820MM30S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450KXW82MEFCRI18X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450KXW82MEFCRI18X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450KXW82MEFCRI18X30 would you like to use for your alert(s)?
  • Please alert me when 450KXW82MEFCRI18X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450KXW82MEFCRI18X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450KXW82MEFCRI18X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450KXW82MEFCRI18X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450KXW82MEFCRI18X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450KXW82MEFCRI18X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: