Part Details for 450KXW82MEFC18X30 by Rubycon Corporation
Overview of 450KXW82MEFC18X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450KXW82MEFC18X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1368-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
61 In Stock |
|
$1.9090 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 18mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.2400 / $3.9700 | Buy Now |
DISTI #
450KXW82MEFC18X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450KXW82MEFC18X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 450KXW82MEFC18X30
450KXW82MEFC18X30 CAD Models
450KXW82MEFC18X30 Part Data Attributes
|
450KXW82MEFC18X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450KXW82MEFC18X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5763 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450KXW82MEFC18X30
This table gives cross-reference parts and alternative options found for 450KXW82MEFC18X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450KXW82MEFC18X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG451EBC820MM30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | 450KXW82MEFC18X30 vs EPAG451EBC820MM30S |
NRB-XW820M450V18X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 450KXW82MEFC18X30 vs NRB-XW820M450V18X30F3F |
NRB-XW820M450V18X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 450KXW82MEFC18X30 vs NRB-XW820M450V18X30SP7.5LLF |
450TXW82MEFCCE18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW82MEFC18X30 vs 450TXW82MEFCCE18X30 |
450KXW82MEFCCC18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW82MEFC18X30 vs 450KXW82MEFCCC18X30 |
450KXW82MEFCSG18X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | 450KXW82MEFC18X30 vs 450KXW82MEFCSG18X30 |
EPAG451EIJ820MM30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450KXW82MEFC18X30 vs EPAG451EIJ820MM30S |
NRB-XW820M450V18X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 450KXW82MEFC18X30 vs NRB-XW820M450V18X30SP7.5LSF |
NRB-XW820M450V18X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 450KXW82MEFC18X30 vs NRB-XW820M450V18X30RKF |
EPAG451ELL820MM30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450KXW82MEFC18X30 vs EPAG451ELL820MM30S |