Part Details for 450KXW68MEFCRK16X35 by Rubycon Corporation
Overview of 450KXW68MEFCRK16X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450KXW68MEFCRK16X35
450KXW68MEFCRK16X35 CAD Models
450KXW68MEFCRK16X35 Part Data Attributes
|
450KXW68MEFCRK16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450KXW68MEFCRK16X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 490 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 450KXW68MEFCRK16X35
This table gives cross-reference parts and alternative options found for 450KXW68MEFCRK16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450KXW68MEFCRK16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW680M450V16X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450KXW68MEFCRK16X35 vs NRB-XW680M450V16X35F1F |
450KXW68MEFCCE16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW68MEFCRK16X35 vs 450KXW68MEFCCE16X35 |
450KXW68MEFCGC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 450KXW68MEFCRK16X35 vs 450KXW68MEFCGC16X35 |
NRB-XW680M450V16X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450KXW68MEFCRK16X35 vs NRB-XW680M450V16X35SP7.5LLF |
450TXW68MEFCCE16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW68MEFCRK16X35 vs 450TXW68MEFCCE16X35 |
NRB-XW680M450V16X35RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450KXW68MEFCRK16X35 vs NRB-XW680M450V16X35RIF |
450TXW68MEFCCC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW68MEFCRK16X35 vs 450TXW68MEFCCC16X35 |
450KXW68MEFCCA16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW68MEFCRK16X35 vs 450KXW68MEFCCA16X35 |
NRB-XW680M450V16X35RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450KXW68MEFCRK16X35 vs NRB-XW680M450V16X35RKF |
NRB-XW680M450V16X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 450KXW68MEFCRK16X35 vs NRB-XW680M450V16X35SP7.5LSF |