There are no models available for this part yet.
Overview of 450HS001M13G by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS001M13G by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ5116
|
Newark | Connector |Glenair 450HS001M13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$53.2500 / $170.7000 | Buy Now | |
DISTI #
3937-450HS001M13G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$176.6150 / $315.6500 | Buy Now | |
DISTI #
450HS001M13G
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling With Ground Lug Shell Size 13 - Bulk (Alt: 450HS001M13G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | ||
DISTI #
654-450HS001M13G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 7 |
|
$60.8200 / $169.9600 | Buy Now | |
DISTI #
71096610
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.9359 / $72.8718 | Buy Now | |
DISTI #
77948598
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$72.8718 / $170.9744 | Buy Now | |
Quest Components | 14 |
|
$94.1508 / $110.7656 | Buy Now | |||
DISTI #
450HS001M13G
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.8100 / $168.8100 | Buy Now | |
DISTI #
GLE450HS001M13G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$92.6317 / $169.4457 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 32 |
|
$114.8000 / $205.1700 | Buy Now |
CAD Models for 450HS001M13G by Glenair Inc
Part Data Attributes for 450HS001M13G by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|