Part Details for 450ES001C16 by Glenair Inc
Overview of 450ES001C16 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 450ES001C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4544
|
Newark | Connector |Glenair 450ES001C16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$22.6300 / $69.9400 | Buy Now |
DISTI #
3937-450ES001C16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$105.4200 | Buy Now |
DISTI #
450ES001C16
|
Avnet Americas | Connector Accessories Strain Relief Direct Coupling Shell Size 16 Straight - Bulk (Alt: 450ES001C16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 248 Factory Stock |
|
RFQ | |
DISTI #
654-450ES001C16
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 5 |
|
$15.3000 / $72.8700 | Buy Now |
DISTI #
71100740
|
Verical | Connector Accessories Strain Relief Direct Coupling Straight Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$13.4872 / $30.9615 | Buy Now |
DISTI #
77943780
|
Verical | Connector Accessories Strain Relief Direct Coupling Straight Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$30.9615 / $70.0513 | Buy Now |
DISTI #
GLE450ES001C16
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$39.3642 / $69.4250 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 172 |
|
$48.7800 / $84.0600 | Buy Now |
Part Details for 450ES001C16
450ES001C16 CAD Models
450ES001C16 Part Data Attributes
|
450ES001C16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450ES001C16
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |