Part Details for 450C961M300EA8L by Cornell Dubilier Electronics Inc
Overview of 450C961M300EA8L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450C961M300EA8L
450C961M300EA8L CAD Models
450C961M300EA8L Part Data Attributes
|
450C961M300EA8L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
450C961M300EA8L
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 960uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 960 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 119 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Manufacturer Series | 450C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450C961M300EA8L
This table gives cross-reference parts and alternative options found for 450C961M300EA8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450C961M300EA8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450C961M300EA9L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300V, 960uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 450C961M300EA8L vs 450C961M300EA9L |