Part Details for 450BXW56MCA12.5X40 by Rubycon Corporation
Overview of 450BXW56MCA12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470IM5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 -40 to 85 | |
LP3470M5X-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP2985AIM5X-4.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part Details for 450BXW56MCA12.5X40
450BXW56MCA12.5X40 CAD Models
450BXW56MCA12.5X40 Part Data Attributes
|
450BXW56MCA12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW56MCA12.5X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47624 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450BXW56MCA12.5X40
This table gives cross-reference parts and alternative options found for 450BXW56MCA12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXW56MCA12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450KXW56M14.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450KXW56M14.5X35 |
450AXW56MCC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450AXW56MCC16X35 |
450BXW56MCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450BXW56MCC12.5X40 |
450QXW68MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450QXW68MEFCCE12.5X40 |
450BXW56MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450BXW56MCA16X25 |
450BXW56MCC14.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450BXW56MCC14.5X30 |
450TXW56MKC12.5X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450TXW56MKC12.5X45 |
450TXW56MCC16X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450TXW56MCC16X30 |
NRB-XW560M450V12.5X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450BXW56MCA12.5X40 vs NRB-XW560M450V12.5X45 |
450BXW56MEFCCC14.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXW56MCA12.5X40 vs 450BXW56MEFCCC14.5X30 |