450BXW39MCC10X45
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 450BXW39MCC10X45 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 450BXW39MCC10X45 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450BXW39MCC10X45 by Rubycon Corporation

450BXW39MCC10X45
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.39743 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
410 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 450BXW39MCC10X45
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 450BXW39MCC10X45

This table gives cross-reference parts and alternative options found for 450BXW39MCC10X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXW39MCC10X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LU2W396M10050CS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 450BXW39MCC10X45 vs LU2W396M10050CS
450BXW39MEFCCC10X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450BXW39MEFCCC10X45
450BXW39MCA14.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450BXW39MCA14.5X25
EKXJ451ETD390MJ50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 450BXW39MCC10X45 vs EKXJ451ETD390MJ50S
450MXW39MVSLKC14.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, CAN Rubycon Corporation 450BXW39MCC10X45 vs 450MXW39MVSLKC14.5X35
450BXW39MEFCCC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450BXW39MEFCCC16X20
EKXJ451ETD390MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 450BXW39MCC10X45 vs EKXJ451ETD390MK35S
450BXW39MCA12.5X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450BXW39MCA12.5X30
450QXW39MEFCKC10X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450QXW39MEFCKC10X40
450QXW39MEFCCC10X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXW39MCC10X45 vs 450QXW39MEFCCC10X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450BXW39MCC10X45 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450BXW39MCC10X45 by Rubycon Corporation

  • Please alert me when 450BXW39MCC10X45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450BXW39MCC10X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450BXW39MCC10X45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450BXW39MCC10X45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450BXW39MCC10X45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450BXW39MCC10X45 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: