Part Details for 450BXC4R7MKC10X20 by Rubycon Corporation
Overview of 450BXC4R7MKC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXC4R7MKC10X20
450BXC4R7MKC10X20 CAD Models
450BXC4R7MKC10X20 Part Data Attributes
|
450BXC4R7MKC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC4R7MKC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1846 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 44 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC4R7MKC10X20
This table gives cross-reference parts and alternative options found for 450BXC4R7MKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC4R7MKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC4R7MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | 450BXC4R7MKC10X20 vs 450BXC4R7MEFCSG10X20 |
NRB-XS4R7M450V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | 450BXC4R7MKC10X20 vs NRB-XS4R7M450V10X20F1F |
CD8124R7M451B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | PRO-AN Electronic Co Ltd | 450BXC4R7MKC10X20 vs CD8124R7M451B |
84R7VBM1020RF050 | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 84R7VBM1020RF050 |
84R7VBM1020RXN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 84R7VBM1020RXN7F |
84R7VBM1020RF00B | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 84R7VBM1020RF00B |
14R7VBM1020LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 14R7VBM1020LEN711M |
84R7VBM1020LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 84R7VBM1020LEN3110 |
84R7VBM1020RFN711M | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 84R7VBM1020RFN711M |
14R7VBM1020RFN411C | CAP,AL2O3,4.7UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC4R7MKC10X20 vs 14R7VBM1020RFN411C |