Part Details for 450BXC47M18X25 by Rubycon Corporation
Overview of 450BXC47M18X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXC47M18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450BXC47M18X25-ND
|
DigiKey | CAP ALUM 47UF 20% 450V RADIAL Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3274 | Buy Now |
Part Details for 450BXC47M18X25
450BXC47M18X25 CAD Models
450BXC47M18X25 Part Data Attributes
|
450BXC47M18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC47M18X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.946 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC47M18X25
This table gives cross-reference parts and alternative options found for 450BXC47M18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC47M18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450WXA47MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC47M18X25 vs 450WXA47MEFCCA18X25 |
450WXA47MEFCCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC47M18X25 vs 450WXA47MEFCCE18X25 |
450WXA47M18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450BXC47M18X25 vs 450WXA47M18X25 |
450WXA47MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC47M18X25 vs 450WXA47MEFCKC18X25 |
450WXA47MEFCGC18X25 | CAP ALUM 47UF 20% 450V RADIAL | Rubycon Corporation | 450BXC47M18X25 vs 450WXA47MEFCGC18X25 |
450SAW47MEFCGC18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450BXC47M18X25 vs 450SAW47MEFCGC18X25 |
450LLE47MEFCKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC47M18X25 vs 450LLE47MEFCKC18X25 |
450BXC47MEFCCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC47M18X25 vs 450BXC47MEFCCE18X25 |
REA1825470M450B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 450BXC47M18X25 vs REA1825470M450B |
450BXC47MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC47M18X25 vs 450BXC47MCA18X25 |