Part Details for 450BXC33MRX16X20 by Rubycon Corporation
Overview of 450BXC33MRX16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXC33MRX16X20
450BXC33MRX16X20 CAD Models
450BXC33MRX16X20 Part Data Attributes
|
450BXC33MRX16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC33MRX16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 730 mA | |
Series | BXC | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 450BXC33MRX16X20
This table gives cross-reference parts and alternative options found for 450BXC33MRX16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC33MRX16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC33MEFCCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MEFCCA16X20 |
450BXC33MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MEFCSG16X20 |
NRB-XF330M450V16X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450BXC33MRX16X20 vs NRB-XF330M450V16X20TBF |
450BXC33MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MCC16X20 |
450BXF33MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXF33MRI16X20 |
450BXC33MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MEFCCC16X20 |
450BXC33MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MEFCRI16X20 |
450BXC33MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXC33MCE16X20 |
450BXF33MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC33MRX16X20 vs 450BXF33MCC16X20 |
NRB-XS330M450V16X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 450BXC33MRX16X20 vs NRB-XS330M450V16X20F3CF |