Part Details for 450BXC22MEFCCA12.5X25 by Rubycon Corporation
Overview of 450BXC22MEFCCA12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 450BXC22MEFCCA12.5X25
450BXC22MEFCCA12.5X25 CAD Models
450BXC22MEFCCA12.5X25 Part Data Attributes
|
450BXC22MEFCCA12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC22MEFCCA12.5X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450BXC22MEFCCA12.5X25
This table gives cross-reference parts and alternative options found for 450BXC22MEFCCA12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC22MEFCCA12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220VBMAB25RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 1220VBMAB25RXN311P |
1220VBMAB25RFN211M | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 1220VBMAB25RFN211M |
1220VBMAB25RFN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 1220VBMAB25RFN1110 |
8220VBMAB25RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 8220VBMAB25RXN1J |
2220VBMAB25RTN411C | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 2220VBMAB25RTN411C |
2220VBMAB25RTN111P | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 2220VBMAB25RTN111P |
1220VBMAB25RFN911C | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 1220VBMAB25RFN911C |
B43821F5226M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 450BXC22MEFCCA12.5X25 vs B43821F5226M001 |
2220VBMAB25RTN211C | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 2220VBMAB25RTN211C |
8220VBMAB25RXN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 450BXC22MEFCCA12.5X25 vs 8220VBMAB25RXN7B |