Part Details for 450BXC22MEFC12.5X25 by Rubycon Corporation
Results Overview of 450BXC22MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450BXC22MEFC12.5X25 Information
450BXC22MEFC12.5X25 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 450BXC22MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8794
|
Newark | Cap, 22Μf, 450V, 20%, Capacitance:22Μf, Voltage Rating:450V, Product Range:Bxc Series, Capacitan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 923 |
|
$0.6650 / $1.7600 | Buy Now |
DISTI #
1189-2292-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2912 In Stock |
|
$0.5246 / $1.6900 | Buy Now |
DISTI #
232-450BXC22MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 878 |
|
$0.5240 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
780 In Stock |
|
$0.4898 / $0.7147 | Buy Now |
DISTI #
62406923
|
Verical | Cap Aluminum Lytic 22uF 450V 20% (12.5 X 25mm) Radial 5mm 0.6A 12000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2120 | Americas - 750 |
|
$0.6663 / $0.9291 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
450BXC22MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 4... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
780 In Stock |
|
$0.4898 / $0.7147 | Buy Now |
Part Details for 450BXC22MEFC12.5X25
450BXC22MEFC12.5X25 CAD Models
450BXC22MEFC12.5X25 Part Data Attributes
|
450BXC22MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC22MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.496 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC22MEFC12.5X25
This table gives cross-reference parts and alternative options found for 450BXC22MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC22MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
450BXC22MEFCCE12.5X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 450BXC22MEFC12.5X25 vs 450BXC22MEFCCE12.5X25 |
8220VBMAB25RXN0F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | 450BXC22MEFC12.5X25 vs 8220VBMAB25RXN0F |
8220VBMAB25RX000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | 450BXC22MEFC12.5X25 vs 8220VBMAB25RX000 |
NRB-XS220M450V12.5X25F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | 450BXC22MEFC12.5X25 vs NRB-XS220M450V12.5X25F3F |
2220VBMAB25RXN111M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | 450BXC22MEFC12.5X25 vs 2220VBMAB25RXN111M |
8220VBMAB25RXN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | 450BXC22MEFC12.5X25 vs 8220VBMAB25RXN011B |
8220VBMAB25RTN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | 450BXC22MEFC12.5X25 vs 8220VBMAB25RTN111M |
2220VBMAB25RFN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | 450BXC22MEFC12.5X25 vs 2220VBMAB25RFN511M |
8220VBMAB25RX01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | 450BXC22MEFC12.5X25 vs 8220VBMAB25RX01F |
8220VBMAB25RTN011C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | 450BXC22MEFC12.5X25 vs 8220VBMAB25RTN011C |