450BXC15MRI12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF,

Overview of 450BXC15MRI12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 450BXC15MRI12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450BXC15MRI12.5X20 by Rubycon Corporation

450BXC15MRI12.5X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
450 mA
Series
BXC
Terminal Pitch
5 mm
Want to compare parts?
  1. 450BXC15MRI12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF,
    VS

Alternate Parts for 450BXC15MRI12.5X20

This table gives cross-reference parts and alternative options found for 450BXC15MRI12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC15MRI12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRB-XS150M450V12.5X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, NIC Components Corp 450BXC15MRI12.5X20 vs NRB-XS150M450V12.5X20TBSTNF
2150VBMAB20RTN111C CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 2150VBMAB20RTN111C
1150VBMAB20RTN311C CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 1150VBMAB20RTN311C
450BXC15MKC12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXC15MRI12.5X20 vs 450BXC15MKC12.5X20
2150VBMAB20RTN311C CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 2150VBMAB20RTN311C
2150VBMAB20RTN9110 CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 2150VBMAB20RTN9110
450BXC15MCA12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450BXC15MRI12.5X20 vs 450BXC15MCA12.5X20
2150VBMAB20RTN511B CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 2150VBMAB20RTN511B
2150VBMAB20RTN711B CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 450BXC15MRI12.5X20 vs 2150VBMAB20RTN711B
NRB-XS150M450V12.5X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, NIC Components Corp 450BXC15MRI12.5X20 vs NRB-XS150M450V12.5X20F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450BXC15MRI12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450BXC15MRI12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450BXC15MRI12.5X20 would you like to use for your alert(s)?
  • Please alert me when 450BXC15MRI12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450BXC15MRI12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450BXC15MRI12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450BXC15MRI12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450BXC15MRI12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450BXC15MRI12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: