Part Details for 450BXA22MEFCKC18X20 by Rubycon Corporation
Overview of 450BXA22MEFCKC18X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXA22MEFCKC18X20
450BXA22MEFCKC18X20 CAD Models
450BXA22MEFCKC18X20 Part Data Attributes
|
450BXA22MEFCKC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXA22MEFCKC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXA22MEFCKC18X20
This table gives cross-reference parts and alternative options found for 450BXA22MEFCKC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXA22MEFCKC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43888D5226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 450BXA22MEFCKC18X20 vs B43888D5226M002 |
THR2WM220K20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Luminous Town Electric Co Ltd | 450BXA22MEFCKC18X20 vs THR2WM220K20 |
B43890B5226M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 450BXA22MEFCKC18X20 vs B43890B5226M009 |
B43890B5226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 450BXA22MEFCKC18X20 vs B43890B5226M000 |
UCA2W220MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 450BXA22MEFCKC18X20 vs UCA2W220MHD6CA |
450BXA22M18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 450BXA22MEFCKC18X20 vs 450BXA22M18X20 |
UCA2W220MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | 450BXA22MEFCKC18X20 vs UCA2W220MHD6TN |
UCA2W220MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 450BXA22MEFCKC18X20 vs UCA2W220MHD6CC |
UCA2W220MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 450BXA22MEFCKC18X20 vs UCA2W220MHD6 |
450BXA22MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 450BXA22MEFCKC18X20 vs 450BXA22MEFCCC18X20 |