There are no models available for this part yet.
Overview of 450683 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 450683 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RE.F8-080-FBL-N
|
TME | Transport wheel, Ø: 80mm, W: 30mm, H: 107mm, torsional, 152kg Min Qty: 1 | 0 |
|
$9.2600 / $12.4400 | RFQ |