Part Details for 45067 by Myrra
Overview of 45067 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 45067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRRA-45067
|
TME | Transformer: encapsulated, 40VA, 115VAC,230VAC, 6V, 6V, 3333mA Min Qty: 1 | 7 |
|
$23.0200 / $37.5100 | Buy Now |