Part Details for 450623-95K3FPB by TT Electronics Resistors
Results Overview of 450623-95K3FPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450623-95K3FPB Information
450623-95K3FPB by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 450623-95K3FPB
450623-95K3FPB CAD Models
450623-95K3FPB Part Data Attributes
|
450623-95K3FPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
450623-95K3FPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3.6W, 95300ohm, 20000V, 1% +/-Tol, 50ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Lead Diameter | 0.25 mm | |
Lead Length | 9 mm | |
Lead Spacing | 45.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 51.2 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 3.6 W | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 20000 V |
Alternate Parts for 450623-95K3FPB
This table gives cross-reference parts and alternative options found for 450623-95K3FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450623-95K3FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
450623A-95K3FPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.6W, 95300ohm, 20000V, 1% +/-Tol, 50ppm/Cel, | 450623-95K3FPB vs 450623A-95K3FPB |
450624A-95K3FPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.6W, 95300ohm, 20000V, 1% +/-Tol, 50ppm/Cel, | 450623-95K3FPB vs 450624A-95K3FPB |