450622A-301MFI
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel,

Overview of 450622A-301MFI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 450622A-301MFI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450622A-301MFI by TT Electronics Resistors

450622A-301MFI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Lead Diameter
0.25 mm
Lead Length
9 mm
Lead Spacing
48.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
14 mm
Package Length
52.2 mm
Package Style
Radial
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
3.6 W
Rated Temperature
70 °C
Resistance
301000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
20000 V
Want to compare parts?
  1. 450622A-301MFI
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for 450622A-301MFI

This table gives cross-reference parts and alternative options found for 450622A-301MFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450622A-301MFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450614A-301MFI Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450614A-301MFI
450623A-301MFPB Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450623A-301MFPB
450624-301MFI Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450624-301MFI
450624A-301MFI Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450624A-301MFI
450613-301MFI Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450613-301MFI
450624A-301MFPB Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450624A-301MFPB
450623-301MFPB Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450623-301MFPB
450612-301MFI Fixed Resistor, Metal Glaze/thick Film, 3.6W, 301000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel, TT Electronics Resistors 450622A-301MFI vs 450612-301MFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450622A-301MFI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450622A-301MFI by TT Electronics Resistors

  • Please alert me when 450622A-301MFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450622A-301MFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450622A-301MFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450622A-301MFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450622A-301MFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450622A-301MFI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: