Part Details for 45060 BK199 by Alpha Wire
Overview of 45060 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch | |
10106262-4506001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+24S+5LP, Right Angle, Header. | |
10106264-4506002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 4HDP 24S 5LP |
Price & Stock for 45060 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5862
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45060 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.3200 | Buy Now |
DISTI #
3937-45060BK199-ND
|
DigiKey | CABLE 10COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$15.6000 | Buy Now |
DISTI #
45060BK199-ND
|
DigiKey | CABLE 10COND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9409 | Buy Now |
DISTI #
602-45060BK199
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 10 Conductor 300V Unshielded, TPE Spool Black PER FT | 0 |
|
Order Now |