Part Details for 4505RX5 B591000 by Belden Inc
Overview of 4505RX5 B591000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4505RX5 B591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-4505RX5B591000-ND
|
DigiKey | 5 #20 PE/GIFHDLDPE SHFRPVC PVC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8208 | Buy Now |
DISTI #
72355240
|
RS | Precision Video Cable, 12 GHz 5 Coax, 4K UHD, RG-59, 75 Ohm, 20AWG, CMR | Belden 4505RX5 B591000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,163.6900 | RFQ |