Part Details for 450513-180MJI by TT Electronics Resistors
Overview of 450513-180MJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450513-180MJI
450513-180MJI CAD Models
450513-180MJI Part Data Attributes
|
450513-180MJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
450513-180MJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.25 mm | |
Lead Length | 9 mm | |
Lead Spacing | 45.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 51.2 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.8 W | |
Rated Temperature | 70 °C | |
Resistance | 180000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 20000 V |
Alternate Parts for 450513-180MJI
This table gives cross-reference parts and alternative options found for 450513-180MJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450513-180MJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450514A-180MJI | Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450513-180MJI vs 450514A-180MJI |
450523A-180MJI | Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450513-180MJI vs 450523A-180MJI |
450512A-180MJI | Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450513-180MJI vs 450512A-180MJI |
450523-180MJI | Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450513-180MJI vs 450523-180MJI |
450522A-180MJI | Fixed Resistor, Metal Glaze/thick Film, 2.8W, 180000000ohm, 20000V, 5% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450513-180MJI vs 450522A-180MJI |