Part Details for 450424-97K6FI by TT Electronics Resistors
Overview of 450424-97K6FI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450424-97K6FI
450424-97K6FI CAD Models
450424-97K6FI Part Data Attributes
|
450424-97K6FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
450424-97K6FI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 3W, 97600ohm, 15000V, 1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.25 mm | |
Lead Length | 9 mm | |
Lead Spacing | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 38.7 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 15000 V |
Alternate Parts for 450424-97K6FI
This table gives cross-reference parts and alternative options found for 450424-97K6FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450424-97K6FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450412-97K6FI | Fixed Resistor, Metal Glaze/thick Film, 3W, 97600ohm, 15000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450424-97K6FI vs 450412-97K6FI |
450424A-97K6FI | Fixed Resistor, Metal Glaze/thick Film, 3W, 97600ohm, 15000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450424-97K6FI vs 450424A-97K6FI |
450413A-97K6FI | Fixed Resistor, Metal Glaze/thick Film, 3W, 97600ohm, 15000V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | 450424-97K6FI vs 450413A-97K6FI |