Part Details for 45032 BK199 by Alpha Wire
Overview of 45032 BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45032 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9846
|
Newark | Xtra-Guard 4 /Bulk Ft |Alpha Wire 45032 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.5700 | Buy Now |
DISTI #
45032BK199-DS-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG BLK FEET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
773 In Stock |
|
$6.8479 / $9.1700 | Buy Now |
DISTI #
602-45032BK199
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded, TPE Spool Black PER FT | 0 |
|
Order Now |